CAD | USD

cms-photo-not-available

0936012744

Digi-Key Part Number
0936012744-ND
Manufacturer
Molex
Manufacturer Product Number
0936012744
Supplier
Description
16B HE HOOD 4PGS HC S/E M32
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Hood Connector Side Entry M32 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Side Entry
Size
16B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M32
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
5$44.96800$224.84
Additional Resources
AttributeDescription
Other Names
7816.6487.6
93601-2744
936012744
Standard Package5