
0936012420 | |
|---|---|
DigiKey Part Number | 0936012420-ND |
Manufacturer | |
Manufacturer Product Number | 0936012420 |
Description | 16B HEHV SURF.HOUS. W/COV 4PGS H |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry, Dual M32 16B IP66/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry, Dual | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | M32 | |
Size / Dimension | - | |
Housing Color | Black | |
Features | Cover, Feed Through | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |

