CAD | USD

cms-photo-not-available

0936012241

Digi-Key Part Number
0936012241-ND
Manufacturer
Molex
Manufacturer Product Number
0936012241
Supplier
Description
16A HE HOOD 1LEV T/E M20
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Hood Connector Top Entry M20 16A IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
16A
Lock Location
Locking Clip (1) on Hood
Thread Size
M20
Size / Dimension
-
Housing Color
Black
Features
-
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
5$49.21400$246.07
Additional Resources
AttributeDescription
Other Names
7816.4994.1
93601-2241
936012241
Standard Package5