CAD | USD

cms-photo-not-available

0936012146

Digi-Key Part Number
0936012146-ND
Manufacturer
Molex
Manufacturer Product Number
0936012146
Supplier
Description
16A HE SURF.HOUS. W/COV 1LEV M25
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Base - Box Mount Connector Side Entry M25 16A IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry
Size
16A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
M25
Size / Dimension
-
Housing Color
Black
Features
Cover
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
10$58.51200$585.12
Additional Resources
AttributeDescription
Other Names
7816.4533.1
93601-2146
936012146
Standard Package10