CAD | USD

cms-photo-not-available

0936012000

Digi-Key Part Number
0936012000-ND
Manufacturer
Molex
Manufacturer Product Number
0936012000
Supplier
Description
10B EMC SURF.HOUS. 2LEV HC M40X2
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Base - Box Mount Connector Side Entry, Dual M40 10B IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Box Mount
Style
Side Entry, Dual
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M40
Size / Dimension
-
Housing Color
-
Features
Feed Through
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum
Housing Finish
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
5$75.19000$375.95
Additional Resources
AttributeDescription
Other Names
7810.7463.4
93601-2000
936012000
Standard Package5