
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 10B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG21 | |
Size / Dimension | 2.894" L x 1.713" W x 3.189" H (73.50mm x 43.50mm x 81.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |

