CAD | USD

cms-photo-not-available

0936011633

Digi-Key Part Number
0936011633-ND
Manufacturer
Molex
Manufacturer Product Number
0936011633
Supplier
Description
10B EMC HOOD 4PGS HC T/E M40
Manufacturer Standard Lead Time
36 Weeks
Detailed Description
Hood Connector Top Entry M40 10B IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Hood
Style
Top Entry
Size
10B
Lock Location
Locking Clip (2) on Base Bottom
Thread Size
M40
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum
Housing Finish
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
5$43.99000$219.95
Additional Resources
AttributeDescription
Other Names
7810.6444.9
93601-1633
936011633
Standard Package5