CAD | USD

cms-photo-not-available

0936011164

Digi-Key Part Number
0936011164-ND
Manufacturer
Molex
Manufacturer Product Number
0936011164
Supplier
Description
10A EMC BULK.HOUS. 1LEV
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Base - Panel Mount Connector Bottom Entry - 10A IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Base - Panel Mount
Style
Bottom Entry
Size
10A
Lock Location
Locking Clip (1) on Base Bottom
Thread Size
-
Size / Dimension
-
Housing Color
-
Features
-
Ingress Protection
IP66/IP69K - Dust Tight, Water Resistant, Waterproof
Housing Material
Aluminum
Housing Finish
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
10$32.16000$321.60
Additional Resources
AttributeDescription
Other Names
7810.4541.4
93601-1164
936011164
Standard Package10