0936010559
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0936010559
0936010559
0936010559

0936010559

Digi-Key Part Number
WM21241-ND
Manufacturer
Molex
Manufacturer Product Number
0936010559
Supplier
Description
S-M 10/17 M INS CRP 17P 10A 250V
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
Male Module without Contacts Gray 17 Position Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Male
Number of Positions
17
Size
-
Termination Style
Crimp
Voltage Rating
160V
Current Rating (Amps)
10A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.8000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$9.74000$9.74
10$8.52300$85.23
100$6.89950$689.95
1,000$5.68199$5,681.99
2,500$5.39789$13,494.73
Additional Resources
AttributeDescription
Other Names
0936010559-ND
7717.3426.0
93601-0559
936010559
WM21241
Standard Package10