0936010492
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0936010492
0936010492
0936010492

0936010492

Digi-Key Part Number
WM21236-ND
Manufacturer
Molex
Manufacturer Product Number
0936010492
Supplier
Description
S-M PN3 F PNEUM. CNT D 1.6 TUBE
Manufacturer Standard Lead Time
31
Detailed Description
Contact - Socket Module - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Molex
Bulk
Part Status
Active
Type
Pneumatic
Pin or Socket
Socket Module
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Not Applicable
EAR99
8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$34.79000$34.79
10$30.09800$300.98
100$25.77110$2,577.11
1,000$24.45427$24,454.27
936010492
7700.3556.0
0936010492-ND
93601-0492
WM21236
10