0936010487

0936010488

Digi-Key Part Number
0936010488-ND
Manufacturer
Molex
Manufacturer Product Number
0936010488
Supplier
Description
S-M PN3 F PNEUM. CNT D 4 TUBE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Contact - Socket Module - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Pneumatic
Pin or Socket
Socket Module
Contact Termination
-
Wire Gauge
-
Contact Finish
-
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.8000
Bulk
QtyUnit PriceExt Price
10$6.11900$61.19
Additional Resources
AttributeDescription
Other Names
7700.3552.0
93601-0488
936010488
Standard Package10