0936010481
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010481

Digi-Key Part Number
WM22073-ND
Manufacturer
Molex
Manufacturer Product Number
0936010481
Supplier
Description
D-SUB CRIMP MALE CONTACT 22-20 A
Manufacturer Standard Lead Time
29
Detailed Description
Contact Crimp Pin 20-22 AWG Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Molex
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Not Applicable
EAR99
8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$11.22000$11.22
10$9.75400$97.54
100$8.04700$804.70
1,000$6.68138$6,681.38
2,500$6.34000$15,850.00
936010481
7700.3442.1
0936010481-ND
93601-0481
WM22073
100