0936010476
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010476

Digi-Key Part Number
WM22068-ND
Manufacturer
Molex
Manufacturer Product Number
0936010476
Supplier
Description
D-SUB CRIMP FEM CONTACT 28-24 AW
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
Contact Crimp Socket 24-28 AWG Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$4.06000$4.06
10$3.57800$35.78
100$2.84590$284.59
1,000$2.35799$2,357.99
2,500$2.19538$5,488.45
Additional Resources
AttributeDescription
Other Names
0936010476-ND
7700.3436.1
93601-0476
936010476
WM22068
Standard Package100