0936010473
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010473

Digi-Key Part Number
WM21235-ND
Manufacturer
Molex
Manufacturer Product Number
0936010473
Supplier
Description
MALE CRIMP CONTACT 70A 10 MM -
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Contact Crimp Pin 7 AWG Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
7 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
1$12.40000$12.40
10$10.78400$107.84
100$8.89770$889.77
1,000$7.38770$7,387.70
2,500$7.01022$17,525.55
Additional Resources
AttributeDescription
Other Names
93601-0473
WM21235
0936010473-ND
7700.3188.0
936010473
Standard Package10