cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010347

Digi-Key Part Number
0936010347-ND
Manufacturer
Molex
Manufacturer Product Number
0936010347
Supplier
Description
24B SEAV F INS SCRBK 24P+RT-PE 1
Detailed Description
Female Insert Gray 24+Ground Position Terminal Block, Straight - Screw
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Insert
Gender
Female
Number of Positions
24+Ground
Size
24B
Termination Style
Terminal Block, Straight - Screw
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.8000
Additional Resources
AttributeDescription
Other Names
7424.6018.0
93601-0347
936010347
Standard Package10