CAD | USD

093601026x

0936010262

Digi-Key Part Number
0936010262-ND
Manufacturer
Molex
Manufacturer Product Number
0936010262
Supplier
Description
S-EC INSERT 10P MALE CRIMP TERMI
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Male Insert Gray 16+Ground Position Push In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Connector Type
Insert
Gender
Male
Number of Positions
16+Ground
Size
16B
Termination Style
Push In
Voltage Rating
500V
Current Rating (Amps)
16A
Contact Type
-
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
Copper Alloy
Contact Finish
Silver
Material Flammability Rating
UL94 V-0
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Bulk
QtyUnit PriceExt Price
50$17.31980$865.99