CAD | USD

0936010042

0936010046

Digi-Key Part Number
0936010046-ND
Manufacturer
Molex
Manufacturer Product Number
0936010046
Supplier
Description
CONTACT H.D. CRIMP SOCKET 18AWG
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Contact Crimp Socket 18 AWG Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Type
Machined
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
Bulk
QtyUnit PriceExt Price
1,000$1.21089$1,210.89
Additional Resources
AttributeDescription
Other Names
93601-0046
936010046
Standard Package1,000