cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0936010029

Digi-Key Part Number
WM22017TR-ND - Tape & Reel (TR)
WM22017CT-ND - Cut Tape (CT)
WM22017DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0936010029
Supplier
Description
CONTACT H.D. CRIMP PIN 18-26AWG
Detailed Description
Contact Crimp Pin 18-26 AWG Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
18-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.90.4000
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.25129$502.58
4,000$0.24220$968.80
6,000$0.22707$1,362.42
10,000$0.21193$2,119.30
14,000$0.20436$2,861.04
50,000$0.19679$9,839.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.45400$4.54
100$0.33300$33.30
1,000$0.26491$264.91
Digi-Reel®
QtyUnit PriceExt Price
1$0.56000$0.56
10$0.45400$4.54
100$0.33300$33.30
1,000$0.26491$264.91
Additional Resources
AttributeDescription
Other Names
WM22017CT
093601-0029
93601-0029
WM22017-ND
0936010029-ND
7100.4073.2
WM22017DKR
WM22017
936010029
WM22017TR
Standard Package2,000