cms-photo-not-available

0936000372

Digi-Key Part Number
0936000372-ND
Manufacturer
Molex
Manufacturer Product Number
0936000372
Supplier
Description
PLAST.CABLE GLAND W/NUT END GAS.
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Connector Cable Gland
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Accessory Type
Cable Gland
For Use With/Related Products
GWconnect Housings
Specifications
M40 Thread
Ratings
IP68 - Dust Tight, Waterproof
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8547.90.0040
Bulk
QtyUnit PriceExt Price
10$6.19700$61.97
Additional Resources
AttributeDescription
Other Names
93600-0372
936000372
Standard Package10