
0923170614 | |
|---|---|
DigiKey Part Number | 900-0923170614-ND |
Manufacturer | |
Manufacturer Product Number | 0923170614 |
Description | 6CCT PICOFLEX 140MM LONG |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket, Reversed 0.459' (140.00mm, 5.51") |
Datasheet | Datasheet |
EDA/CAD Models | 0923170614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket, Reversed | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.459' (140.00mm, 5.51") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |

