CAD | USD

Obsolete item.
Conn Traceability Pad
0916580020
Digi-Key Product Number
WM7157TR-ND
WM7157CT-ND
WM7157DKR-ND
ManufacturerMolex
Manufacturer Product Number0916580020
DescriptionCONN TRACEABLITY PAD
Product Attributes
TypeDescriptionSelect
Category
Mfr
Molex
SeriesTrack-it™, Traceability Pad
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Print Type
-
Language
-
Applications
Barcoding
Application Specifics
-
Arrangement
-
Legend (Text)
No Text
Legend (Symbol Only)
No Symbol
Color - Background
-
Color - Legend
-
Length
2.800"" (71.12mm)
Width
1.800"" (45.72mm)
Diameter - Label
-
Location
-
Material - Body
-
Mounting Type
Solderable
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Rectangle
Features
Identifier Chip, Laser Etched 2D Matrix Code
Ratings
-
Base Product Number091658
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

36,652 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.72000$0.72
5$0.61400$3.07
10$0.51100$5.11
25$0.48080$12.02
50$0.46060$23.03
100$0.40950$40.95
250$0.38900$97.25
500$0.36848$184.24
1,000$0.34802$348.02
Additional Resources
AttributeDescription
Other Names
091658-0020
91658-0020
916580020
WM7157TR
Standard Package8,000