
0879370106 | |
|---|---|
DigiKey Part Number | 0879370106-ND |
Manufacturer | |
Manufacturer Product Number | 0879370106 |
Description | CONN HDR 1POS STACK T/H TIN |
Customer Reference | |
Detailed Description | 1 Position Header Spacer Connector Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0879370106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.730" (18.542mm) | |
Length - Post (Mating) | 0.149" (3.785mm) | |
Length - Stack Height | 0.433" (11.000mm) | |
Length - Tail | 0.149" (3.785mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | 100.0µin (2.54µm) | |
Color | Black | |
Base Product Number |

