CAD | USD

Molex Jumpers
Molex Jumpers
0845250032-xx-Nx

0845250032-18-N7

Digi-Key Part Number
0845250032-18-N7-ND
Manufacturer
Molex
Manufacturer Product Number
0845250032-18-N7
Supplier
Description
18" PRE-CRIMP A1858/19 BROWN
Detailed Description
Brown 16 AWG Jumper Lead Socket to Cable (Round) Gold 18.0" (457.2mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Contact End
Socket to Cable (Round)
Length
18.0" (457.2mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Brown
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
0845250032-18-N0
0845250032-18-N0-ND
Standard Package10
Assembly Component
Part No.Description
1858/19 BR001HOOK-UP STRND 16AWG BROWN 1000'
0845250032CONN SOCKET 16-18AWG GOLD