0845250032-xx-Bx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0845250032-xx-Bx
Molex Jumpers

0845250032-03-B7

Digi-Key Part Number
0845250032-03-B7-ND
Manufacturer
Molex
Manufacturer Product Number
0845250032-03-B7
Supplier
Description
3" PRE-CRIMP A1858/19 BLACK
Detailed Description
Black 16 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Contact End
Socket to Cable (Round)
Length
3.00" (76.20mm)
Wire Gauge
16 AWG
Contact Finish
Gold
Color
Black
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
0845250032-03-B0
0845250032-03-B0-ND
Standard Package10
Assembly Component
Part No.Description
1858/19 BK001HOOK-UP STRND 16AWG BLACK 1000'
0845250032CONN SOCKET 16-18AWG GOLD