CAD | USD

Molex Jumpers
Molex Jumpers
0845250032-xx-Sx-D
0845250032-02-S9-D
Digi-Key Part Number
0845250032-02-S9-D-ND
Manufacturer
Molex
Manufacturer Product Number
0845250032-02-S9-D
Supplier
Description
2" PRE-CRIMP A1857/19 SLATE
Detailed Description
Slate 18 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Contact End
Socket to Socket
Length
2.00"" (50.80mm)
Wire Gauge
18 AWG
Contact Finish
Gold
Color
Slate
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionAssembly Quantity
1857/19 SL001
0845250032