CAD | USD

Obsolete item.
0845250009
0845250009
0845250009
0845250009
0845250009
Digi-Key Product Number
WM11901TR-ND
WM11901CT-ND
ManufacturerMolex
Manufacturer Product Number0845250009
DescriptionCONN SOCKET 16-18AWG TIN
Detailed DescriptionSocket Contact Compression and Crimp 16-18 AWG Power, Stamped
Product Attributes
TypeDescriptionSelect
Category
Mfr
Molex
SeriesML-XT, XRC
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Power, Stamped
Pin or Socket
Socket
Contact Termination
Compression and Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number084525
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock