CAD | USD

Molex Jumpers
Molex Jumpers
0845250009-xx-Rx
0845250009-04-R9
Digi-Key Part Number
0845250009-04-R9-ND
Manufacturer
Molex
Manufacturer Product Number
0845250009-04-R9
Supplier
Description
4" PRE-CRIMP A1857/19 RED
Detailed Description
18 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00"" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Tin
Color
Contact Finish Thickness
100.0µin (2.54µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Other Names
0845240009-04-R9
0845240009-04-R9-ND
Standard Package10
Assembly Component
Part No.DescriptionAssembly Quantity
0845250009
1857/19 RD001