CAD | USD

Obsolete item.
08452400xx
08452400xx
0845240004
0845240004
0845240004
Digi-Key Product Number
WM12848TR-ND
WM12848CT-ND
ManufacturerMolex
Manufacturer Product Number0845240004
DescriptionCONN PIN 16-18AWG NICKEL
Detailed DescriptionPin Contact Compression and Crimp 16-18 AWG Power, Stamped
Product Attributes
TypeDescriptionSelect
Category
Mfr
Molex
SeriesML-XT, XRC
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Power, Stamped
Pin or Socket
Pin
Contact Termination
Compression and Crimp
Wire Gauge
16-18 AWG
Contact Material
Copper Alloy
Contact Finish
Nickel
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number084524
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

22,725 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.74000$0.74
10$0.69700$6.97
25$0.59720$14.93
50$0.50760$25.38
100$0.48780$48.78
250$0.43792$109.48
500$0.41800$209.00
1,000$0.34836$348.36
Additional Resources
AttributeDescription
Other Names
0845240004-ND
84524-0004
845240004
WM12848TR
Standard Package3,000