CAD | USD

Molex Jumpers
Molex Jumpers
0845240004-xx-Wx-D
0845240004-04-W9-D
Digi-Key Part Number
0845240004-04-W9-D-ND
Manufacturer
Molex
Manufacturer Product Number
0845240004-04-W9-D
Supplier
Description
4" PRE-CRIMP A1857/19 WHITE
Detailed Description
White 18 AWG Jumper Lead Pin to Pin Nickel 4.00" (101.60mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Contact End
Pin to Pin
Length
4.00"" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Nickel
Color
White
Contact Finish Thickness
80.0µin (2.03µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Value Added Item
Alternate Color
EVALUATION MODULE FOR DAC5687
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionAssembly Quantity
1857/19 WH001
0845240004