CAD | USD

Molex Jumpers
Molex Jumpers
0845240004-xx-Nx
0845240004-04-N9
Digi-Key Part Number
0845240004-04-N9-ND
Manufacturer
Molex
Manufacturer Product Number
0845240004-04-N9
Supplier
Description
4" PRE-CRIMP A1857/19 BROWN
Detailed Description
Brown 18 AWG Jumper Lead Pin to Cable (Round) Nickel 4.00" (101.60mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Active
Contact End
Pin to Cable (Round)
Length
4.00"" (101.60mm)
Wire Gauge
18 AWG
Contact Finish
Nickel
Color
Brown
Contact Finish Thickness
80.0µin (2.03µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Standard Package10
Assembly Component
Part No.DescriptionAssembly Quantity
1857/19 BR001
0845240004