cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0764951228

Digi-Key Part Number
0764951228-ND
Manufacturer
Molex
Manufacturer Product Number
0764951228
Supplier
Description
CONN HDR IMPACT 144POS EDGE MNT
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
144 Connector Header, Male Pins Board Edge, Through Hole, Right Angle Black Impact
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Impact
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.053" (1.35mm)
Number of Rows
12
Number of Columns
12
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
48 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
30V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tray
QtyUnit PriceExt Price
150$32.32447$4,848.67
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
764951228
076495-1228
76495-1228
Standard Package150