CAD | USD

cms-photo-not-available
0757840333
Digi-Key Part Number
0757840333-ND - Tape & Reel (TR)
Manufacturer
Molex
Manufacturer Product Number
0757840333
Supplier
Description
CONN MINI SAS RCPT 68POS SLD SMD
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Position Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Part Status
Active
Connector Style
Receptacle
Connector Type
SAS, Mini
Number of Positions
68
Mounting Type
Surface Mount
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
1,260$10.09835$12,723.92
Additional Resources
AttributeDescription
Other Names
75784-0333
757840333
Standard Package140