CAD | USD

cms-photo-not-available
0752354215
Digi-Key Part Number
0752354215-ND
Manufacturer
Molex
Manufacturer Product Number
0752354215
Supplier
Description
CONN HEADER GBX 200POS PCB
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
GbX Guide Right
Number of Positions
200
Number of Positions Loaded
All
Pitch
0.073" (1.85mm)
Number of Rows
8
Number of Columns
25
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
100 Differential Pairs
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
-
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
120V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
40$75.67525$3,027.01
Additional Resources
AttributeDescription
Other Names
75235-4215
752354215
Standard Package40