074752
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747522701

Digi-Key Part Number
0747522701-ND
Manufacturer
Molex
Manufacturer Product Number
0747522701
Supplier
Description
CABLE ASSY SFP+ M-M 7M
Detailed Description
20 Position SFP+ Plug to Plug 22.97' (7.00m) Black Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Passive, Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
22.97' (7.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.20.0000
Additional Resources
AttributeDescription
Other Names
0747-52-2701
74752-2701
074752-2701
747-52-2701
747522701
Standard Package4