cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747521401

Digi-Key Part Number
0747521401-ND
Manufacturer
Molex
Manufacturer Product Number
0747521401
Supplier
Description
CABLE ASSY SFP+ M-M 4M
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
20 Position SFP+ Plug to Plug 13.12' (4.00m) Black Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Cable Connectors
SFP+
Number of Positions
20
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
External
Length
13.12' (4.00m)
Color
Black
Shielding
Shielded
Wire Gauge
30 AWG
Frequency - Max
10Gbps
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.20.0000
All prices are in CAD
Bulk
QtyUnit PriceExt Price
50$56.26440$2,813.22
Additional Resources
AttributeDescription
Other Names
747-52-1401
0747-52-1401
74752-1401
747521401
Standard Package50