074712400x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0747124003

Digi-Key Part Number
0747124003-ND
Manufacturer
Molex
Manufacturer Product Number
0747124003
Supplier
Description
CONN HEADER COAX 8POS PCB
Detailed Description
8 Connector Header, Male Pins Through Hole - Coax
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tray
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Coax
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.246" (6.25mm)
Number of Rows
2
Number of Columns
4
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
8 Coax
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
-
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4010
Additional Resources
AttributeDescription
Other Names
0747-12-4003
074712-4003
747-12-4003
74712-4003
747124003
Standard Package132