cms-photo-not-available

0745951060

Digi-Key Part Number
0745951060-ND
Manufacturer
Molex
Manufacturer Product Number
0745951060
Supplier
Description
CABLE INFINIBAND 4X M-M 6M
Detailed Description
25 Position Infiniband 4x Plug to Plug 19.69' (6.00m) Black Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Obsolete
Cable Connectors
Infiniband 4x
Number of Positions
25
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round, Twin Axial
Usage
External
Length
19.69' (6.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
500 mA
Frequency - Max
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names
074595-1060
74595-1060
745951060
Standard Package6