iPass Series

0745464085

Digi-Key Part Number
0745464085-ND
Manufacturer
Molex
Manufacturer Product Number
0745464085
Supplier
Description
CABLE ASSY PCIE-PCIE M-M 5M
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
38, 68 Position PCIe x8, PCIe x4 Plug to Plug 16.40' (5.00m) Black Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Active
Cable Connectors
PCIe x8, PCIe x4
Number of Positions
38, 68
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
Pull Tab
Cable Type
Round
Usage
External
Length
16.40' (5.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
1 A
Frequency - Max
-
Operating Temperature
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
Bag
QtyUnit PriceExt Price
25$182.57320$4,564.33
Additional Resources
AttributeDescription
Other Names
074546-4085
74546-4085
745464085
Standard Package25