cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0739447116

Digi-Key Part Number
0739447116-ND
Manufacturer
Molex
Manufacturer Product Number
0739447116
Supplier
Description
CONN HEADER HDM 144POS PCB
Manufacturer Standard Lead Time
26
Detailed Description
144 Connector Header, Male Pins Through Hole Black HDM Guide B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Molex
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
HDM Guide B
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
24
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Black
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
1 (Unlimited)
EAR99
8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
72$32.95125$2,372.49
739447116
073944-7116
73944-7116
72