cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0739440017

Digi-Key Part Number
0739440017-ND
Manufacturer
Molex
Manufacturer Product Number
0739440017
Supplier
Description
CONN HEADER HDM 72POS PCB
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
72 Connector Header, Male Pins Through Hole Black HDM Guide A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
HDM Guide A
Number of Positions
72
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
12
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
29.5µin (0.75µm)
Color
Black
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in CAD
Tube
QtyUnit PriceExt Price
128$15.80063$2,022.48
Additional Resources
AttributeDescription
Other Names
739440017
073944-0017
73944-0017
Standard Package128