CAD | USD

cms-photo-not-available

0736443000

Digi-Key Part Number
0736443000-ND
Manufacturer
Molex
Manufacturer Product Number
0736443000
Supplier
Description
CONN HEADER HDM 144POS PCB
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
144 Connector Header, Male Pins Through Hole Black HDM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
HDM
Number of Positions
144
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
6
Number of Columns
24
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
Guide Pin
Contact Finish
Gold
Contact Finish Thickness
-
Color
Black
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
250V
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tube
QtyUnit PriceExt Price
72$45.62611$3,285.08
Additional Resources
AttributeDescription
Other Names
073644-3000
73644-3000
736443000
Standard Package72