0733861221
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0733861221
0733861221
0733861221

0733861221

Digi-Key Part Number
WM25286-ND
Manufacturer
Molex
Manufacturer Product Number
0733861221
Supplier
Description
BSA, BNC JACK/BNC JACK,PUSH-ON,
Manufacturer Standard Lead Time
10
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Molex
-
Part Status
Active
Adapter Type
Jack to Jack
Conversion Type
Same Series
Adapter Series
BNC to BNC
Center Gender
Female to Female
Convert From (Adapter End)
BNC Jack, Female Socket
Convert To (Adapter End)
BNC Jack, Female Socket
Impedance
-
Style
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Ingress Protection
-
Center Contact Plating
-
Features
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Material
-
Dielectric Material
-
Mating Cycles
-
Insertion Loss
-
Operating Temperature
-
EAR99
8536.69.4010
All prices are in CAD
WM25286-ND
QtyUnit PriceExt Price
1$146.75000$146.75
10$133.79900$1,337.99
100$114.80750$11,480.75
0733861221-ND
73386-1221
073386-1221
733861221
WM25286
100