cms-photo-not-available

0716601668

Digi-Key Part Number
0716601668-ND
Manufacturer
Molex
Manufacturer Product Number
0716601668
Supplier
Description
CONN BTB RCPT 68POS VERT SOLDER
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
68 Position Receptacle Connector Board to Board Through Hole Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tube
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
68
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Guide, Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Number of Rows
2
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Tube
QtyUnit PriceExt Price
672$6.86612$4,614.03
Additional Resources
AttributeDescription
Other Names
071660-1668
71660-1668
716601668
Standard Package672