cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0690371228

Digi-Key Part Number
0690371228-ND
Manufacturer
Molex
Manufacturer Product Number
0690371228
Supplier
Description
TOOL PRESS APPLICATOR MODULAR
Detailed Description
Applicator for Bench Press Tool Modular - RJ11 (6p2c, 6p4c, 6p6c) -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Tool Method
Automated
Tool Type
Applicator for Bench Press
For Use With/Related Products
Modular - RJ11 (6p2c, 6p4c, 6p6c)
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8462.29.0050
Additional Resources
AttributeDescription
Other Names
069037-1228
69037-1228
690371228
Standard Package1