0640012700
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0640012700
Molex - Quality Handtool Crimps

0640012700

DigiKey Part Number
WM4792-ND
Manufacturer
Manufacturer Product Number
0640012700
Description
TOOL HAND CRIMPER 18-22AWG SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Splices
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices
Wire Gauge or Range - AWG
18-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.