CAD | USD

cms-photo-not-available
0638537000
Digi-Key Part Number
0638537000-ND
Manufacturer
Molex
Manufacturer Product Number
0638537000
Supplier
Description
TOOL PRESS TERMINATOR 35044 SER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tool
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
-
Part Status
Active
Tool Type
Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
35044 Series
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
063853-7000
63853-7000
638537000
Standard Package1