CAD | USD

55460-0672
55460-0672
0554600672
0554600672
55460 Series

0554600672

Digi-Key Part Number
WM8305TR-ND - Tape & Reel (TR)
WM8305CT-ND - Cut Tape (CT)
WM8305DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0554600672
Supplier
Description
CONN HEADER SMD 6POS 2MM
Detailed Description
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Header
Contact Type
Male Pin
Pitch - Mating
0.079" (2.00mm)
Number of Positions
6
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board or Cable
Shrouding
Shrouded - 4 Wall
Mounting Type
Surface Mount
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.276" (7.00mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.44000$3.44
10$3.02800$30.28
100$2.40950$240.95
Additional Resources
AttributeDescription
Other Names
055460-0672
055460-0672-C
0554600672-C
55460-0672
55460-0672-C
554600672
554600672-C
WM8305TR
Standard Package900