CAD | USD

cms-photo-not-available

0533581440

Digi-Key Part Number
0533581440-ND
Manufacturer
Molex
Manufacturer Product Number
0533581440
Supplier
Description
CONN ADAPT PLUG/PLUG 14POS 2MM
Detailed Description
14 Position Adapter Connector Plug, Male Pins To Plug, Male Pins 0.079" (2.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bag
Part Status
Active
Convert From (Adapter End)
Plug, Male Pins
Convert To (Adapter End)
Plug, Male Pins
Pitch
0.079" (2.00mm)
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Number of Positions
14
Number of Rows
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4030
Additional Resources
AttributeDescription
Other Names
053358-1440
53358-1440
533581440
Standard Package500