0528081570
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0528081570
528081570
528081570

0528081570

Digi-Key Part Number
WM11057TR-ND - Tape & Reel (TR)
WM11057CT-ND - Cut Tape (CT)
WM11057DKR-ND - Digi-Reel®
Manufacturer
Molex
Manufacturer Product Number
0528081570
Supplier
Description
CONN FPC VERT 15POS 1.00MM SMD
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
15 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
15
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.199" (5.05mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4051
All prices are in CAD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$0.28085$280.85
2,000$0.26641$532.82
3,000$0.25678$770.34
5,000$0.24073$1,203.65
10,000$0.22468$2,246.80
25,000$0.21345$5,336.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.48200$4.82
100$0.35300$35.30
Digi-Reel®
QtyUnit PriceExt Price
1$0.60000$0.60
10$0.48200$4.82
100$0.35300$35.30
Additional Resources
AttributeDescription
Other Names
WM11057TR
WM11057CT
052808-1570
528081570
52808-1570
0528081570-ND
WM11057DKR
Standard Package1,000