CAD | USD

Value add packaging not available; alternate packaging exists.
Molex Jumpers
0502128000-11-A2
Digi-Key Part Number
0502128000-11-A2-ND
Manufacturer
Molex
Manufacturer Product Number
0502128000-11-A2
Supplier
Description
11" PRE-CRIMP 1855/19 OR001 ORAN
Detailed Description
Orange 22 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Part Status
Discontinued at Digi-Key
Contact End
Socket to Cable (Round)
Length
11.0"" (279.4mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Non-Stock

0 In Stock
Value Added Item
Additional Resources
AttributeDescription
Standard Package10